Part Details for 0190720008 by Molex
Overview of 0190720008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190720008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190720008-ND
|
DigiKey | CONN RING CIRC 18-22AWG #4 CRIMP Min Qty: 8000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4515 | Buy Now |
DISTI #
0190720008
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 16.69mm 5.72mm Tin Bag - Bulk (Alt: 0190720008) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5983 | Buy Now |
DISTI #
MOL19072-0008
|
Heilind Electronics | RING VIBRAKRIMP (AA-420-04) | Americas - 0 in Stock |
|
$0.4560 / $0.5017 | Buy Now |
Part Details for 0190720008
0190720008 CAD Models
0190720008 Part Data Attributes:
|
0190720008
Molex
Buy Now
Datasheet
|
Compare Parts:
0190720008
Molex
RING TERMINAL,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |