Part Details for 0190730040 by Molex
Overview of 0190730040 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3741CT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34733 In Stock |
|
$0.2237 / $0.5500 | Buy Now |
DISTI #
0190730040
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 19.8mm 6.5mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190730040) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 7500 |
|
$0.2402 | Buy Now |
DISTI #
V72:2272_11899427
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 19.8mm Tin Avikrimp™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2314 Container: Cut Strips | Americas - 6900 |
|
$0.1656 / $0.2291 | Buy Now |
DISTI #
E02:0323_03929062
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 19.8mm Tin Avikrimp™ T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Date Code: 2343 | Europe - 1500 |
|
$0.2595 / $0.2750 | Buy Now |
DISTI #
MOL19073-0040
|
Heilind Electronics | RING AVIKRIMP TAPED (AA-832-0 T) | Americas - 21375 in Stock5625 On Order |
|
$0.1625 / $0.1753 | Buy Now |
DISTI #
67174332
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 19.8mm Tin Avikrimp™ T/R Min Qty: 40 Package Multiple: 1 Date Code: 2314 | Americas - 6900 |
|
$0.1656 / $0.2187 | Buy Now |
DISTI #
74065188
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 19.8mm Tin Avikrimp™ T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2343 | Americas - 1500 |
|
$0.2581 / $0.2735 | Buy Now |
DISTI #
19073-0040
|
TTI | Terminals RING 18-22 AWG 5-6 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.1640 / $0.1860 | Buy Now |
DISTI #
0190730040
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 19.8mm 6.5mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190730040) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Reel | 7500 |
|
$0.2402 | Buy Now |
DISTI #
MOL19073-0040
|
Interstate Connecting Components | RING AVIKRIMP TAPED (AA-832-0 T) | 42751125 On Order |
|
$0.1625 / $0.1753 | Buy Now |