Part Details for 0190730179 by Molex
Overview of 0190730179 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13741-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
945 In Stock |
|
$0.3210 / $0.7600 | Buy Now |
DISTI #
0190730179
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Loose Piece - Bulk (Alt: 0190730179) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3073 / $0.4096 | Buy Now |
DISTI #
0190730179
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Loose Piece - Bulk (Alt: 0190730179) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3073 / $0.4096 | Buy Now |
DISTI #
55H4055
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Loose Piece - Bulk (Alt: 55H4055) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 1960 Partner Stock |
|
$0.4770 / $0.8060 | Buy Now |
DISTI #
MOL19073-0179
|
Heilind Electronics | RING AVIKRIMP (C-830-10) | Americas - 4280 in Stock |
|
$0.3243 / $0.4442 | Buy Now |
DISTI #
19073-0179
|
TTI | Terminals C-830-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 650 In Stock |
|
$0.2910 / $0.3680 | Buy Now |
DISTI #
0190730179
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Loose Piece - Bulk (Alt: 0190730179) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3073 / $0.4096 | Buy Now |
DISTI #
0190730179
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Loose Piece - Bulk (Alt: 0190730179) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3073 / $0.4096 | Buy Now |
DISTI #
55H4055
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 32mm 13.7mm Tin Loose Piece - Bulk (Alt: 55H4055) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 1960 Partner Stock |
|
$0.4770 / $0.8060 | Buy Now |
DISTI #
MOL19073-0179
|
Interstate Connecting Components | RING AVIKRIMP (C-830-10) | 998 |
|
$0.3243 / $0.4442 | Buy Now |
Part Details for 0190730179
0190730179 CAD Models
0190730179 Part Data Attributes:
|
0190730179
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730179
Molex
CONN RING CIRC 10-12AWG #10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Terminal and Terminal Block Type | RING TERMINAL |