Part Details for 0190730227 by Molex
Overview of 0190730227 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19777-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1694 In Stock |
|
$0.3213 / $0.6900 | Buy Now |
DISTI #
0190730227
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 34.6mm 15.2mm Tin Loose Piece - Bulk (Alt: 0190730227) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3258 / $0.4340 | Buy Now |
DISTI #
MOL19073-0227
|
Heilind Electronics | RING AVIKRIMP (C-840-10) | Americas - 0 in Stock |
|
$0.3078 / $0.3837 | Buy Now |
DISTI #
19073-0227
|
TTI | Terminals RING AVIKRIMP (C-840 AVIKRIMP (C-840-10) RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 26500 In Stock |
|
$0.3370 / $0.4460 | Buy Now |
DISTI #
0190730227
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 34.6mm 15.2mm Tin Loose Piece - Bulk (Alt: 0190730227) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3258 / $0.4340 | Buy Now |
Part Details for 0190730227
0190730227 CAD Models
0190730227 Part Data Attributes:
|
0190730227
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730227
Molex
CONN RING CIRC 10-12AWG #10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |