There are no models available for this part yet.
Overview of 0190750005 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0190750005 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0190750005-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 4000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1393 | Buy Now | |
DISTI #
0190750005
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 23.62mm 9.77mm Tin Bag - Bulk (Alt: 0190750005) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1196 / $0.1517 | Buy Now | |
DISTI #
MOL19075-0005
|
Heilind Electronics | STAR RING INSULKRIMP (SRA-229 10X) | Americas - 0 in Stock |
|
$0.0879 / $0.1326 | Buy Now |
CAD Models for 0190750005 by Molex
Part Data Attributes for 0190750005 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
7 Weeks
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Cross Section
|
1.3 mm2
|
Wire Gauge
|
18 AWG
|
Alternate Parts for 0190750005
This table gives cross-reference parts and alternative options found for 0190750005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190750005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19075-0005 | Ring Terminal, 1mm2, | Molex | 0190750005 vs 19075-0005 |