Part Details for 0190750011 by Molex
Overview of 0190750011 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190750011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19786-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3875 In Stock |
|
$0.1133 / $0.3000 | Buy Now |
DISTI #
0190750011
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm T/R - Bulk (Alt: 0190750011) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1112 / $0.1410 | Buy Now |
DISTI #
MOL19075-0011
|
Heilind Electronics | STAR RING INSULKRIMP (STEEL) SRA-S-229- | Americas - 0 in Stock |
|
$0.0817 / $0.1232 | Buy Now |
DISTI #
19075-0011
|
TTI | Terminals STAR RING TERM 18-22AWG STUD 10 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1100 / $0.1210 | Buy Now |
DISTI #
0190750011
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm T/R - Bulk (Alt: 0190750011) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1112 / $0.1410 | Buy Now |
Part Details for 0190750011
0190750011 CAD Models
0190750011 Part Data Attributes:
|
0190750011
Molex
Buy Now
Datasheet
|
Compare Parts:
0190750011
Molex
Ring Terminal, 1.3mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 18 AWG |