Part Details for 0190750012 by Molex
Overview of 0190750012 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190750012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14232CT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4014 In Stock |
|
$0.1234 / $0.3500 | Buy Now |
DISTI #
0190750012
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 23.62mm 9.77mm Tin Tape - Tape and Reel (Alt: 0190750012) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1673 | Buy Now |
DISTI #
MOL19075-0012
|
Heilind Electronics | STAR RING (STEEL) INSUL TAPED (SRA-S-229 | Americas - 9000 in Stock |
|
$0.1155 / $0.1394 | Buy Now |
DISTI #
MOL19075-0012
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL19075-0012 | 1312 |
|
$0.1155 / $0.1492 | Buy Now |
Part Details for 0190750012
0190750012 CAD Models
0190750012 Part Data Attributes
|
0190750012
Molex
Buy Now
Datasheet
|
Compare Parts:
0190750012
Molex
Ring Terminal, 1.3mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 18 AWG |