Part Details for 0190750016 by Molex
Overview of 0190750016 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190750016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19788CT-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13269 In Stock |
|
$0.1045 / $0.3900 | Buy Now |
DISTI #
0190750016
|
Avnet Americas | Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin Tape - Tape and Reel (Alt: 0190750016) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1848 | Buy Now |
DISTI #
MOL19075-0016
|
Heilind Electronics | STAR RING INSUL TAPED (SRB-22 -08XT) | Americas - 0 in Stock |
|
$0.1278 / $0.1573 | Buy Now |
|
Quest Components | 1332 |
|
$0.1274 / $0.6370 | Buy Now |
Part Details for 0190750016
0190750016 CAD Models
0190750016 Part Data Attributes
|
0190750016
Molex
Buy Now
Datasheet
|
Compare Parts:
0190750016
Molex
Ring Terminal, 2.6mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.6 mm2 | |
Wire Gauge | 14 AWG |