Part Details for 0190750018 by Molex
Overview of 0190750018 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190750018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190750018-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 7500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1573 | Buy Now |
DISTI #
0190750018
|
Avnet Americas | Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin Tape - Tape and Reel (Alt: 0190750018) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1848 | Buy Now |
DISTI #
MOL19075-0018
|
Heilind Electronics | STAR RING INSUL ON TAPE (SRB- 29-10XT) | Americas - 9000 in Stock |
|
$0.1278 / $0.1573 | Buy Now |
DISTI #
MOL19075-0018
|
Interstate Connecting Components | STAR RING INSUL ON TAPE (SRB- 29-10XT) | 3000 |
|
$0.1278 / $0.1573 | Buy Now |
Part Details for 0190750018
0190750018 CAD Models
0190750018 Part Data Attributes
|
0190750018
Molex
Buy Now
Datasheet
|
Compare Parts:
0190750018
Molex
Ring Terminal, 2.6mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.6 mm2 | |
Wire Gauge | 14 AWG |