Part Details for 0190770009 by Molex
Overview of 0190770009 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0190770009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22950-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2616 In Stock |
|
$0.1865 / $0.4600 | Buy Now |
DISTI #
0190770009
|
Avnet Americas | Ring Tongue Terminal 18AWG Tin Bag - Bulk (Alt: 0190770009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1695 / $0.2149 | Buy Now |
DISTI #
MOL19077-0009
|
Heilind Electronics | STAR RING AVIKRIMP (STEEL) (S A-S-829-06 | Americas - 0 in Stock |
|
$0.1245 / $0.1879 | Buy Now |
Part Details for 0190770009
0190770009 CAD Models
0190770009 Part Data Attributes
|
0190770009
Molex
Buy Now
Datasheet
|
Compare Parts:
0190770009
Molex
Ring Terminal, 1.3mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190770009
This table gives cross-reference parts and alternative options found for 0190770009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190770009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19077-0009 | 1.3 mm2, STEEL, TIN FINISH, RING TERMINAL | Molex | 0190770009 vs 19077-0009 |
SRA-S-829-06 | Ring Terminal, 1mm2 | Molex | 0190770009 vs SRA-S-829-06 |
190770009 | Ring Terminal, 1.3mm2, | Molex | 0190770009 vs 190770009 |