Part Details for 0190850009 by Molex
Overview of 0190850009 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190850009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0190850009CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #10 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0979 / $0.2800 | Buy Now |
DISTI #
0190850009
|
Avnet Americas | Ring Tongue Terminal 18AWG Tin Strip on Reel - Tape and Reel (Alt: 0190850009) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1328 | Buy Now |
DISTI #
MOL19085-0009
|
Heilind Electronics | METAL STRIP STEEL VIBRAKRIMP RZ-S-4129- | Americas - 0 in Stock |
|
$0.0918 / $0.1148 | Buy Now |
Part Details for 0190850009
0190850009 CAD Models
0190850009 Part Data Attributes
|
0190850009
Molex
Buy Now
Datasheet
|
Compare Parts:
0190850009
Molex
Ring Terminal, 2mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0190850009
This table gives cross-reference parts and alternative options found for 0190850009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190850009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19085-0009 | Ring Terminal, 2mm2, | Molex | 0190850009 vs 19085-0009 |