Part Details for 0190980019 by Molex
Overview of 0190980019 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190980019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14238CT-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9974 In Stock |
|
$0.0954 / $0.2700 | Buy Now |
DISTI #
0190980019
|
Avnet Americas | Snap Spade Tongue Terminal 18-22AWG 14.8mm 6.6mm Tin Mylar Tape - Tape and Reel (Alt: 0190980019) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 | Buy Now |
DISTI #
MOL19098-0019
|
Heilind Electronics | SNAP SPADE KRIMPTITE TAPED (A -1704-06T) | Americas - 0 in Stock22500 On Order |
|
$0.0958 / $0.1103 | Buy Now |
DISTI #
19098-0019
|
TTI | Terminals SNAP SPADE KRIMPTITE TAPED (AA-1704-06T) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.0920 / $0.1210 | Buy Now |
DISTI #
0190980019
|
Avnet Americas | Snap Spade Tongue Terminal 18-22AWG 14.8mm 6.6mm Tin Mylar Tape - Tape and Reel (Alt: 0190980019) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 | Buy Now |
DISTI #
0190980019
|
Avnet Americas | Snap Spade Tongue Terminal 18-22AWG 14.8mm 6.6mm Tin Mylar Tape - Tape and Reel (Alt: 0190980019) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1296 | Buy Now |
Part Details for 0190980019
0190980019 CAD Models
0190980019 Part Data Attributes
|
0190980019
Molex
Buy Now
Datasheet
|
Compare Parts:
0190980019
Molex
CONN SPADE TERM 18-22AWG #6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal and Terminal Block Type | TAP TERMINAL |