Part Details for 0190980047 by Molex
Overview of 0190980047 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190980047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13759-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
847 In Stock |
|
$0.0930 / $0.2300 | Buy Now |
DISTI #
0190980047
|
Avnet Americas | Snap Spade Tongue Terminal 14-16AWG 16.4mm 8.1mm Tin Loose Piece - Bulk (Alt: 0190980047) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1134 | Buy Now |
DISTI #
19098-0047
|
Avnet Americas | Snap Spade Tongue Terminal 14-16AWG 16.4mm 8.1mm Tin Loose Piece - Tape and Reel (Alt: 19098-0047) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
55H4376
|
Avnet Americas | Snap Spade Tongue Terminal 14-16AWG 16.4mm 8.1mm Tin Loose Piece - Bulk (Alt: 55H4376) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 1724 Partner Stock |
|
$0.1120 / $0.1270 | Buy Now |
DISTI #
MOL19098-0047
|
Heilind Electronics | SNAP SPADE KRIMPTITE (BB-1716 08) SPM | Americas - 4064 in Stock6000 On Order |
|
$0.0877 / $0.1202 | Buy Now |
DISTI #
19098-0047
|
TTI | Terminals SNAP SPADE KRIMPTITE (BB-1716-08) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 8000 In Stock |
|
$0.0770 / $0.0920 | Buy Now |
DISTI #
MOL19098-0047
|
Interstate Connecting Components | SNAP SPADE KRIMPTITE (BB-1716 08) SPM | 9481400 On Order |
|
$0.0877 / $0.1202 | Buy Now |
Part Details for 0190980047
0190980047 CAD Models
0190980047 Part Data Attributes
|
0190980047
Molex
Buy Now
|
Compare Parts:
0190980047
Molex
|
Samacsys Manufacturer | Molex |