Part Details for 0190980050 by Molex
Overview of 0190980050 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190980050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0190980050CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58000 In Stock |
|
$0.1345 / $0.4200 | Buy Now |
DISTI #
0190980050
|
Avnet Americas | Snap Spade Tongue Terminal 14-16AWG 17.6mm 8.6mm Tin Mylar Tape - Tape and Reel (Alt: 0190980050) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2022 | Buy Now |
DISTI #
MOL19098-0050
|
Heilind Electronics | SNAP SPADE KRIMPTITE TAPED (B -1717-10T) | Americas - 10500 in Stock |
|
$0.1496 / $0.1803 | Buy Now |
DISTI #
MOL19098-0050
|
Interstate Connecting Components | SNAP SPADE KRIMPTITE TAPED (B -1717-10T) | 2450 |
|
$0.1496 / $0.1803 | Buy Now |
Part Details for 0190980050
0190980050 CAD Models
0190980050 Part Data Attributes
|
0190980050
Molex
Buy Now
Datasheet
|
Compare Parts:
0190980050
Molex
CONN SPADE TERM 14-16AWG #10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |