Part Details for 0190990048 by Molex
Overview of 0190990048 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190990048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13760-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
54608 In Stock |
|
$0.1569 / $0.3600 | Buy Now |
DISTI #
0190990048
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 25.7mm 8.1mm Tin Loose Piece - Bulk (Alt: 0190990048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1490 |
|
RFQ | |
DISTI #
MOL19099-0048
|
Heilind Electronics | SNAP SPADE INSULKRIMP (C-2718 08X) | Americas - 1189 in Stock7500 On Order |
|
$0.1891 / $0.2591 | Buy Now |
DISTI #
19099-0048
|
TTI | Terminals C-2718-08X RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2600 In Stock |
|
$0.1570 / $0.2040 | Buy Now |
DISTI #
0190990048
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 25.7mm 8.1mm Tin Loose Piece - Bulk (Alt: 0190990048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1490 |
|
RFQ | |
DISTI #
0190990048
|
Avnet Americas | Snap Spade Tongue Terminal 10-12AWG 25.7mm 8.1mm Tin Loose Piece - Bulk (Alt: 0190990048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1490 |
|
RFQ | |
DISTI #
MOL19099-0048
|
Interstate Connecting Components | SNAP SPADE INSULKRIMP (C-2718 08X) | 2771750 On Order |
|
$0.1891 / $0.2591 | Buy Now |
Part Details for 0190990048
0190990048 CAD Models
0190990048 Part Data Attributes
|
0190990048
Molex
Buy Now
Datasheet
|
Compare Parts:
0190990048
Molex
Fork Terminal, 5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 0190990048
This table gives cross-reference parts and alternative options found for 0190990048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190990048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19099-0048 | Fork Terminal, 5mm2, | Molex | 0190990048 vs 19099-0048 |