Part Details for 0190990049 by Molex
Overview of 0190990049 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190990049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3695CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4391 In Stock |
|
$0.2488 / $0.6100 | Buy Now |
DISTI #
0190990049
|
Avnet Americas | Spade Tongue Terminal 10AWG Tin T/R - Tape and Reel (Alt: 0190990049) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2381 | Buy Now |
DISTI #
MOL19099-0049
|
Heilind Electronics | SNAP SPADE INSULKRIMP TAPED ( -2718-08XT | Americas - 18000 in Stock |
|
$0.2448 / $0.2811 | Buy Now |
DISTI #
19099-0049
|
TTI | Terminals SPADE 10-12 AWG 08 STUD SNAP pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 23000 In Stock |
|
$0.2230 / $0.2390 | Buy Now |
DISTI #
0190990049
|
Avnet Americas | Spade Tongue Terminal 10AWG Tin T/R - Tape and Reel (Alt: 0190990049) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2381 | Buy Now |
DISTI #
0190990049
|
Avnet Americas | Spade Tongue Terminal 10AWG Tin T/R - Tape and Reel (Alt: 0190990049) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2381 | Buy Now |
DISTI #
MOL19099-0049
|
Interstate Connecting Components | SNAP SPADE INSULKRIMP TAPED ( -2718-08XT | 4200 |
|
$0.2448 / $0.2811 | Buy Now |
Part Details for 0190990049
0190990049 CAD Models
0190990049 Part Data Attributes
|
0190990049
Molex
Buy Now
Datasheet
|
Compare Parts:
0190990049
Molex
Fork Terminal, 5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 0190990049
This table gives cross-reference parts and alternative options found for 0190990049. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190990049, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C-2718-08XT | Wire Terminal, 6mm2 | Molex | 0190990049 vs C-2718-08XT |