Part Details for 0191150014 by Molex
Overview of 0191150014 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 0191150014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191150014-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3826 In Stock |
|
$0.2223 / $0.5400 | Buy Now |
DISTI #
0191150014
|
Avnet Americas | Snap Spade Tongue Terminal 18-22AWG 23.3mm 8.6mm Tin Loose Piece - Bulk (Alt: 0191150014) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1940 / $0.2459 | Buy Now |
DISTI #
MOL19115-0014
|
Heilind Electronics | SNAP SPADE AVIKRIMP (AA-8715- 0) | Americas - 8367 in Stock |
|
$0.1581 / $0.1999 | Buy Now |
DISTI #
19115-0014
|
TTI | Terminals SNAP SPADE STUD 10 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.1580 / $0.1690 | Buy Now |
DISTI #
MOL19115-0014
|
Interstate Connecting Components | SNAP SPADE AVIKRIMP (AA-8715- 0) | 1952 |
|
$0.1581 / $0.1999 | Buy Now |
Part Details for 0191150014
0191150014 CAD Models
0191150014 Part Data Attributes
|
0191150014
Molex
Buy Now
Datasheet
|
Compare Parts:
0191150014
Molex
Fork Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for 0191150014
This table gives cross-reference parts and alternative options found for 0191150014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191150014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-8715-10 | Wire Terminal, 1mm2 | Molex | 0191150014 vs AA-8715-10 |