Part Details for 0191180080 by Molex
Overview of 0191180080 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191180080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191180080-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 Min Qty: 8000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1208 | Buy Now |
DISTI #
0191180080
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 19.9mm 8.4mm Tin Bag - Bulk (Alt: 0191180080) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 | Buy Now |
DISTI #
MOL19118-0080
|
Heilind Electronics | FLANGED SPADE KRIMPTITE (C-11 4-08) | Americas - 0 in Stock |
|
$0.0958 / $0.1294 | Buy Now |
Part Details for 0191180080
0191180080 CAD Models
0191180080 Part Data Attributes
|
0191180080
Molex
Buy Now
Datasheet
|
Compare Parts:
0191180080
Molex
Fork Terminal, 6mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 0191180080
This table gives cross-reference parts and alternative options found for 0191180080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191180080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19118-0080 | Fork Terminal, 6mm2 | Molex | 0191180080 vs 19118-0080 |