Part Details for 0191180086 by Molex
Overview of 0191180086 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191180086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191180086-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1408 In Stock |
|
$0.1215 / $0.2600 | Buy Now |
DISTI #
0191180086
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 19.6mm 9.8mm Tin Bag - Bulk (Alt: 0191180086) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1588 / $0.2012 | Buy Now |
DISTI #
MOL19118-0086
|
Heilind Electronics | FLANGED SPADE KRIMPTITE (C-11 -08) SPM | Americas - 0 in Stock |
|
$0.1166 / $0.1759 | Buy Now |
Part Details for 0191180086
0191180086 CAD Models
0191180086 Part Data Attributes
|
0191180086
Molex
Buy Now
Datasheet
|
Compare Parts:
0191180086
Molex
Fork Terminal, 6mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |