Part Details for 0191190080 by Molex
Overview of 0191190080 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191190080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19804-ND
|
DigiKey | CONN SPADE TERM #6 BLUE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
2310 In Stock |
|
$0.2309 / $0.4900 | Buy Now |
DISTI #
0191190080
|
Avnet Americas | FLANGED SPADE INSULKRIMP (B-216-06X) - Bulk (Alt: 0191190080) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2115 / $0.2682 | Buy Now |
DISTI #
MOL19119-0080
|
Heilind Electronics | FLANGED SPADE INSULKRIMP (B-2 6-06X) SPM | Americas - 0 in Stock |
|
$0.1709 / $0.2309 | Buy Now |