Part Details for 0191210007 by Molex
Overview of 0191210007 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0191210007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18337-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1841 / $0.4300 | Buy Now |
DISTI #
01AH0444
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Bag - Bulk (Alt: 01AH0444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 4 Days Container: Bulk | 2709 Partner Stock |
|
$0.2570 / $0.3820 | Buy Now |
DISTI #
0191210007
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Bag - Bulk (Alt: 0191210007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1581 / $0.2005 | Buy Now |
DISTI #
MOL19121-0007
|
Heilind Electronics | FLANGED SPADE INSULKRIMP(AA-2 5-08X) SPM | Americas - 4575 in Stock6000 On Order |
|
$0.1297 / $0.1615 | Buy Now |
DISTI #
19121-0007
|
TTI | Terminals FLANGED SPADE 8 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
MOL19121-0007
|
Interstate Connecting Components | FLANGED SPADE INSULKRIMP(AA-2 5-08X) SPM | 10671400 On Order |
|
$0.1297 / $0.1615 | Buy Now |
Part Details for 0191210007
0191210007 CAD Models
0191210007 Part Data Attributes
|
0191210007
Molex
Buy Now
Datasheet
|
Compare Parts:
0191210007
Molex
Fork Terminal, 1.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |