Part Details for 0191210029 by Molex
Overview of 0191210029 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0191210029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0191210029CT-ND
|
DigiKey | FLANGED SPADE TONGUE TERMINAL 14 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14333 In Stock |
|
$0.1716 / $0.4500 | Buy Now |
DISTI #
0191210029
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 20.2mm 7.6mm Tin Tape - Tape and Reel (Alt: 0191210029) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2501 | Buy Now |
DISTI #
V72:2272_14023119
|
Arrow Electronics | Flanged Spade Tongue Terminal 14-16AWG Copper Blue 20.2mm Electro Tin InsulKrimp™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2223 Container: Cut Strips | Americas - 7500 |
|
$0.1364 / $0.1808 | Buy Now |
DISTI #
MOL19121-0029
|
Heilind Electronics | FLANGE SPADE INSULKRIMP TAPE B-216-08XT | Americas - 30375 in Stock |
|
$0.1815 / $0.2086 | Buy Now |
DISTI #
62298922
|
Verical | Flanged Spade Tongue Terminal 14-16AWG Copper Blue 20.2mm Electro Tin InsulKrimp™ T/R Min Qty: 33 Package Multiple: 1 Date Code: 2223 | Americas - 7500 |
|
$0.1364 / $0.1401 | Buy Now |
DISTI #
19121-0029
|
TTI | Terminals SPADE TERMINAL T/R RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 27000 In Stock |
|
$0.1470 / $0.1540 | Buy Now |
DISTI #
0191210029
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 20.2mm 7.6mm Tin Tape - Tape and Reel (Alt: 0191210029) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2501 | Buy Now |
DISTI #
MOL19121-0029
|
Interstate Connecting Components | FLANGE SPADE INSULKRIMP TAPE B-216-08XT | 7087 |
|
$0.1815 / $0.2086 | Buy Now |
Part Details for 0191210029
0191210029 CAD Models
0191210029 Part Data Attributes:
|
0191210029
Molex
Buy Now
Datasheet
|
Compare Parts:
0191210029
Molex
Fork Terminal, 2.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |