Part Details for 0191210030 by Molex
Overview of 0191210030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0191210030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191210030-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1874 | Buy Now |
DISTI #
0191210030
|
Avnet Americas | Flanged Spade Tongue Terminal 14-16AWG 20.2mm 7.6mm Tin Box - Bulk (Alt: 0191210030) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1363 / $0.1727 | Buy Now |
DISTI #
MOL19121-0030
|
Heilind Electronics | FLANGED SPADE INSULKRIMP(BB-2 6-10X) SPM | Americas - 6054 in Stock |
|
$0.1229 / $0.1530 | Buy Now |
DISTI #
MOL19121-0030
|
Interstate Connecting Components | FLANGED SPADE INSULKRIMP(BB-2 6-10X) SPM | 1816 |
|
$0.1229 / $0.1530 | Buy Now |
Part Details for 0191210030
0191210030 CAD Models
0191210030 Part Data Attributes
|
0191210030
Molex
Buy Now
Datasheet
|
Compare Parts:
0191210030
Molex
Fork Terminal, 2.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |