Part Details for 0191210057 by Molex
Overview of 0191210057 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0191210057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0191210057CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7765 In Stock |
|
$0.2099 / $0.5500 | Buy Now |
DISTI #
0191210057
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 25.7mm 9.8mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0191210057) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3046 | Buy Now |
DISTI #
MOL19121-0057
|
Heilind Electronics | FLANGE SPADE INSULKRIMP TAPE -217-10XT | Americas - 0 in Stock26250 On Order |
|
$0.2211 / $0.2716 | Buy Now |
DISTI #
19121-0057
|
TTI | Terminals FFRK-TRM 12-10 #10 VYL YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 32000 In Stock |
|
$0.2080 / $0.2510 | Buy Now |
Part Details for 0191210057
0191210057 CAD Models
0191210057 Part Data Attributes:
|
0191210057
Molex
Buy Now
Datasheet
|
Compare Parts:
0191210057
Molex
CONN SPADE TERM 10-12AWG #10 YEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL |