There are no models available for this part yet.
Overview of 0191270012 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 0191270012 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-0191270012-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #10 RED Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
252 In Stock |
|
$0.3206 / $0.7600 | Buy Now | |
DISTI #
0191270012
|
Avnet Americas | Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Loose Piece - Bulk (Alt: 0191270012) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2552 / $0.3235 | Buy Now | |
DISTI #
0191270012
|
Avnet Americas | Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Loose Piece - Bulk (Alt: 0191270012) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2022 | Buy Now | |
DISTI #
MOL19127-0012
|
Heilind Electronics | FLANGED SPADE AVIKRIMP (AA-81 -10) SPM | Americas - 0 in Stock |
|
$0.2061 / $0.2785 | Buy Now | |
DISTI #
69084026
|
Verical | Flanged Spade Tongue Terminal 18-22AWG Copper Red 19.8mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1727 | Americas - 3000 |
|
$0.1905 / $0.2268 | Buy Now |
CAD Models for 0191270012 by Molex
Part Data Attributes for 0191270012 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS AND REACH COMPIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
6 Weeks
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Cross Section
|
1.5 mm2
|
Wire Gauge
|
18 AWG
|