Part Details for 0191290039 by Molex
Overview of 0191290039 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0191290039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191290039-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2305 In Stock |
|
$0.0933 / $0.2300 | Buy Now |
DISTI #
0191290039
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 14.2mm 6.5mm Tin Loose Piece - Bulk (Alt: 0191290039) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0803 | Buy Now |
DISTI #
55H4673
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 14.2mm 6.5mm Tin Loose Piece - Bulk (Alt: 55H4673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 555 Partner Stock |
|
$0.1010 | Buy Now |
DISTI #
MOL19129-0039
|
Heilind Electronics | BLOCK SPADE KRIMPTITE AA-138- 6 SPM | Americas - 0 in Stock |
|
$0.0481 / $0.0694 | Buy Now |
DISTI #
19129-0039
|
TTI | Terminals SPADE TRM 18-22 #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$0.0480 / $0.0690 | Buy Now |
DISTI #
0191290039
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 14.2mm 6.5mm Tin Loose Piece - Bulk (Alt: 0191290039) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0803 | Buy Now |
DISTI #
55H4673
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 14.2mm 6.5mm Tin Loose Piece - Bulk (Alt: 55H4673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 555 Partner Stock |
|
$0.1010 | Buy Now |
DISTI #
0191290039
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 14.2mm 6.5mm Tin Loose Piece - Bulk (Alt: 0191290039) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0803 | Buy Now |
DISTI #
55H4673
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 14.2mm 6.5mm Tin Loose Piece - Bulk (Alt: 55H4673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 555 Partner Stock |
|
$0.1010 | Buy Now |
Part Details for 0191290039
0191290039 CAD Models
0191290039 Part Data Attributes
|
0191290039
Molex
Buy Now
Datasheet
|
Compare Parts:
0191290039
Molex
Fork Terminal, 0.8mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0191290039
This table gives cross-reference parts and alternative options found for 0191290039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191290039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-138-06 | Wire Terminal, 1mm2 | Molex | 0191290039 vs AA-138-06 |