Part Details for 0191290045 by Molex
Overview of 0191290045 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0191290045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19809-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7663 In Stock |
|
$0.0693 / $0.1700 | Buy Now |
DISTI #
0191290045
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 14.2mm 7.6mm Tin Loose Piece - Bulk (Alt: 0191290045) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0741 | Buy Now |
DISTI #
MOL19129-0045
|
Heilind Electronics | BLOCK SPADE KRIMPTITE (AA-134 08) | Americas - 0 in Stock |
|
$0.0445 / $0.0640 | Buy Now |
Part Details for 0191290045
0191290045 CAD Models
0191290045 Part Data Attributes
|
0191290045
Molex
Buy Now
Datasheet
|
Compare Parts:
0191290045
Molex
Fork Terminal, 0.8mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |