Part Details for 0191310003 by Molex
Overview of 0191310003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191310003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191310003-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 YEL Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2583 | Buy Now |
DISTI #
0191310003
|
Avnet Americas | Block Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin Mylar Tape - Tape and Reel (Alt: 0191310003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3140 | Buy Now |
DISTI #
MOL19131-0003
|
Heilind Electronics | BLOCK SPADE INSULKRIMP TAPED -2105-08XT | Americas - 2250 in Stock |
|
$0.2244 / $0.2673 | Buy Now |
DISTI #
0191310003
|
Avnet Americas | Block Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin Mylar Tape - Tape and Reel (Alt: 0191310003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3140 | Buy Now |
DISTI #
MOL19131-0003
|
Interstate Connecting Components | BLOCK SPADE INSULKRIMP TAPED -2105-08XT | 750 |
|
$0.2244 / $0.2673 | Buy Now |