Part Details for 0191310038 by Molex
Overview of 0191310038 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191310038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13774-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
37651 In Stock |
|
$0.0852 / $0.2100 | Buy Now |
DISTI #
0191310038
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin Loose Piece - Bulk (Alt: 0191310038) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.1267 | Buy Now |
DISTI #
MOL19131-0038
|
Heilind Electronics | BLOCK SPADE INSULKRIMP (AA-23 -06X) | Americas - 0 in Stock |
|
$0.0734 / $0.1108 | Buy Now |
DISTI #
19131-0038
|
TTI | Terminals SPADE 18-22AWG RED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.0880 / $0.0950 | Buy Now |
DISTI #
0191310038
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin Loose Piece - Bulk (Alt: 0191310038) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.1267 | Buy Now |
DISTI #
0191310038
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 19.9mm 7.6mm Tin Loose Piece - Bulk (Alt: 0191310038) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.1267 | Buy Now |
Part Details for 0191310038
0191310038 CAD Models
0191310038 Part Data Attributes
|
0191310038
Molex
Buy Now
Datasheet
|
Compare Parts:
0191310038
Molex
Fork Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0191310038
This table gives cross-reference parts and alternative options found for 0191310038. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191310038, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19131-0038 | Wire Terminal, 0.8mm2, | Molex | 0191310038 vs 19131-0038 |