Part Details for 0191340008 by Molex
Overview of 0191340008 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191340008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19820-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
7868 In Stock |
|
$0.1985 / $0.4200 | Buy Now |
DISTI #
0191340008
|
Avnet Americas | BLOCK SPADE VERSAKRIMP (A-335-06) - Bulk (Alt: 0191340008) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2332 | Buy Now |
DISTI #
MOL19134-0008
|
Heilind Electronics | SPADE VERSAKRIMP (A-335-06) S M | Americas - 0 in Stock |
|
$0.1617 / $0.1955 | Buy Now |