Part Details for 0191390003 by Molex
Overview of 0191390003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191390003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13777-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #4 RED Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
48747 In Stock |
|
$0.1249 / $0.3100 | Buy Now |
DISTI #
0191390003
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 18.4mm 5mm Tin Loose Piece - Bulk (Alt: 0191390003) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1966 / $0.2492 | Buy Now |
DISTI #
MOL19139-0003
|
Heilind Electronics | BLOCK SPADE AVIKRIMP (AA-8109 04) | Americas - 0 in Stock |
|
$0.1588 / $0.2146 | Buy Now |
DISTI #
19139-0003
|
TTI | Terminals FORK-TRM 22-18 #04 NYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 4750 In Stock |
|
$0.1790 / $0.2210 | Buy Now |
Part Details for 0191390003
0191390003 CAD Models
0191390003 Part Data Attributes
|
0191390003
Molex
Buy Now
Datasheet
|
Compare Parts:
0191390003
Molex
Fork Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |