Part Details for 0191390018 by Molex
Overview of 0191390018 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191390018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13780-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #6 RED Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4113 In Stock |
|
$0.2004 / $0.4600 | Buy Now |
DISTI #
0191390018
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 19.9mm 6.5mm Tin Loose Piece - Bulk (Alt: 0191390018) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1722 / $0.2182 | Buy Now |
DISTI #
MOL19139-0018
|
Heilind Electronics | BLOCK SPADE AVIKRIMP (AA-838- 6) | Americas - 2196 in Stock |
|
$0.1553 / $0.2340 | Buy Now |
DISTI #
19139-0018
|
TTI | Terminals BLOCK SPADE 18-22 AWG stud 5-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Bulk |
Americas - 10517 In Stock |
|
$0.1450 | Buy Now |
DISTI #
0191390018
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 19.9mm 6.5mm Tin Loose Piece - Bulk (Alt: 0191390018) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1722 / $0.2182 | Buy Now |
DISTI #
0191390018
|
Avnet Americas | Block Spade Tongue Terminal 18-22AWG 19.9mm 6.5mm Tin Loose Piece - Bulk (Alt: 0191390018) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1722 / $0.2182 | Buy Now |
DISTI #
MOL19139-0018
|
Interstate Connecting Components | BLOCK SPADE AVIKRIMP (AA-838- 6) | 512 |
|
$0.1553 / $0.2340 | Buy Now |
Part Details for 0191390018
0191390018 CAD Models
0191390018 Part Data Attributes
|
0191390018
Molex
Buy Now
Datasheet
|
Compare Parts:
0191390018
Molex
CONN SPADE TERM 18-22AWG #6 RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL |