Part Details for 0191390044 by Molex
Overview of 0191390044 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191390044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19824-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$0.1250 / $0.2600 | Buy Now |
DISTI #
0191390044
|
Avnet Americas | Block Spade Tongue Terminal 14-16AWG 20.2mm 7.7mm Tin Loose Piece - Bulk (Alt: 0191390044) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1964 / $0.2489 | Buy Now |
DISTI #
MOL19139-0044
|
Heilind Electronics | BLOCK SPADE AVIKRIMP (BB-8781 08) | Americas - 0 in Stock |
|
$0.1585 / $0.2143 | Buy Now |