Part Details for 0191410052 by Molex
Overview of 0191410052 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191410052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13782-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
3193 In Stock |
|
$0.1165 / $0.2700 | Buy Now |
DISTI #
0191410052
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 14.4mm 6.5mm Tin Loose Piece - Bulk (Alt: 0191410052) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1283 | Buy Now |
DISTI #
MOL19141-0052
|
Heilind Electronics | SPADE KRIMPTITE (BB-107-06) S M | Americas - 0 in Stock |
|
$0.0809 / $0.1093 | Buy Now |
DISTI #
19141-0052
|
TTI | Terminals SPADE KRIMPTITE (BB-107-06) RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.0990 / $0.1090 | Buy Now |
Part Details for 0191410052
0191410052 CAD Models
0191410052 Part Data Attributes
|
0191410052
Molex
Buy Now
Datasheet
|
Compare Parts:
0191410052
Molex
Fork Terminal, 2mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0191410052
This table gives cross-reference parts and alternative options found for 0191410052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191410052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19141-0052 | Fork Terminal, 2mm2, | Molex | 0191410052 vs 19141-0052 |