Part Details for 0191420024 by Molex
Overview of 0191420024 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191420024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13786-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #6 BLU Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10508 In Stock |
|
$0.1205 / $0.2500 | Buy Now |
DISTI #
0191420024
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 21.11mm 7.49mm Electro-Tin Loose Piece - Bulk (Alt: 0191420024) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1562 / $0.1982 | Buy Now |
DISTI #
MOL19142-0024
|
Heilind Electronics | SPADE INSULKRIMP (B-224-0 | Americas - 0 in Stock |
|
$0.1148 / $0.1732 | Buy Now |
DISTI #
19142-0024
|
TTI | Terminals SPADE INSULKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 1502 In Stock |
|
$0.1390 / $0.2150 | Buy Now |
DISTI #
0191420024
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 21.11mm 7.49mm Electro-Tin Loose Piece - Bulk (Alt: 0191420024) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1562 / $0.1982 | Buy Now |
Part Details for 0191420024
0191420024 CAD Models
0191420024 Part Data Attributes:
|
0191420024
Molex
Buy Now
Datasheet
|
Compare Parts:
0191420024
Molex
CONN SPADE TERM 14-16AWG #6 BLU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL |