Part Details for 0191440042 by Molex
Overview of 0191440042 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0191440042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18361-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 YEL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
33334 In Stock |
|
$0.1521 / $0.3500 | Buy Now |
DISTI #
0191440042
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin Loose Piece - Bulk (Alt: 0191440042) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 / $0.2398 | Buy Now |
DISTI #
V36:1790_14025549
|
Arrow Electronics | Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2328 | Americas - 1900 |
|
$0.1646 / $0.2692 | Buy Now |
DISTI #
V99:2348_14025549
|
Arrow Electronics | Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1925 | Americas - 451 |
|
$0.0541 / $0.0742 | Buy Now |
DISTI #
MOL19144-0042
|
Heilind Electronics | SPADE INSULKRIMP (C-241-10X) | Americas - 0 in Stock |
|
$0.1545 / $0.2120 | Buy Now |
DISTI #
69228848
|
Verical | Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag Min Qty: 35 Package Multiple: 1 Date Code: 2328 | Americas - 1900 |
|
$0.1646 / $0.2345 | Buy Now |
DISTI #
33731725
|
Verical | Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag Min Qty: 80 Package Multiple: 1 Date Code: 1925 | Americas - 451 |
|
$0.0541 | Buy Now |
|
Quest Components | 344 |
|
$0.3090 / $0.6180 | Buy Now | |
DISTI #
19144-0042
|
TTI | Terminals SPADE TONGUE TERM 12-10 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 19 Package Multiple: 1 Container: Bulk |
Americas - 2177 In Stock |
|
$0.1650 / $0.2680 | Buy Now |
DISTI #
0191440042
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 28mm 9.8mm Tin Loose Piece - Bulk (Alt: 0191440042) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 / $0.2398 | Buy Now |
Part Details for 0191440042
0191440042 CAD Models
0191440042 Part Data Attributes:
|
0191440042
Molex
Buy Now
Datasheet
|
Compare Parts:
0191440042
Molex
CONN SPADE TERM 10-12AWG #10 YEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |