There are no models available for this part yet.
Overview of 0191600014 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0191600014 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0191600014-ND
|
DigiKey | CONN SPLICE 10-16AWG CRIMP 19160 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$0.0863 / $0.2200 | Buy Now | |
DISTI #
0191600014
|
Avnet Americas | Splice Terminal 10-16AWG 7.47mm 5.56mm Tin Box - Bulk (Alt: 0191600014) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk | 706500 Factory Stock |
|
$0.0791 / $0.0872 | Buy Now | |
DISTI #
MOL19160-0014
|
Heilind Electronics | CLOSED END CONNECTOR (INSERT) (CE-1610) | Americas - 0 in Stock375 On Order |
|
$0.0625 / $0.0957 | Buy Now |