There are no models available for this part yet.
Overview of 0191600029 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0191600029 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0191600029-ND
|
DigiKey | CONN SPLICE 8 AWG CRIMP 19160 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
444 In Stock |
|
$0.1792 / $0.4100 | Buy Now | |
DISTI #
0191600029
|
Avnet Americas | Splice Terminal 8AWG 11.05mm 7.67mm Tin Box - Tape and Reel (Alt: 0191600029) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 294500 Factory Stock |
|
$0.1730 / $0.1908 | Buy Now | |
DISTI #
MOL19160-0029
|
Heilind Electronics | CLOSED END CONNECTOR (INSERT) (CE-8) | Americas - 0 in Stock7500 On Order |
|
$0.1388 / $0.2093 | Buy Now |
CAD Models for 0191600029 by Molex
Part Data Attributes for 0191600029 by Molex
0191600029
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0191600029MolexVS
-