Part Details for 0191600045 by Molex
Overview of 0191600045 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191600045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19840-ND
|
DigiKey | CONN WIRE CAP 8-18 AWG TWIST ON Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2171 In Stock |
|
$0.1248 / $0.2900 | Buy Now |
DISTI #
0191600045
|
Avnet Americas | Splice Terminal 8-18AWG 31.8mm 23.1mm Box - Bulk (Alt: 0191600045) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 48000 Factory Stock |
|
$0.1008 / $0.1343 | Buy Now |
DISTI #
55H4897
|
Avnet Americas | Splice Terminal 8-18AWG 31.8mm 23.1mm Box - Bulk (Alt: 55H4897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$0.1720 | Buy Now |
DISTI #
MOL19160-0045
|
Heilind Electronics | 18-8 AWG RED WING LOCK (WL-R) PM | Americas - 0 in Stock |
|
$0.0787 / $0.1225 | Buy Now |
DISTI #
19160-0045
|
TTI | Terminals 18-10 RED WING LOCK Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 1878 In Stock |
|
$0.1050 / $0.2380 | Buy Now |
DISTI #
0191600045
|
Avnet Americas | Splice Terminal 8-18AWG 31.8mm 23.1mm Box - Bulk (Alt: 0191600045) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 48000 Factory Stock |
|
$0.1008 / $0.1343 | Buy Now |
DISTI #
55H4897
|
Avnet Americas | Splice Terminal 8-18AWG 31.8mm 23.1mm Box - Bulk (Alt: 55H4897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$0.1720 | Buy Now |