There are no models available for this part yet.
Overview of 0191600046 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0191600046 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM26412-ND
|
DigiKey | CONN WIRE CAP 8-18 AWG TWIST ON Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2193 | Buy Now | |
DISTI #
55H4898
|
Avnet Americas | Splice Terminal 8-18AWG 33.3mm 25.4mm Box - Bulk (Alt: 55H4898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 1639 Partner Stock |
|
$0.2560 | Buy Now | |
DISTI #
0191600046
|
Avnet Americas | Splice Terminal 8-18AWG 33.3mm 25.4mm Box - Bulk (Alt: 0191600046) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 56000 Factory Stock |
|
$0.1814 / $0.2417 | Buy Now | |
DISTI #
MOL19160-0046
|
Heilind Electronics | 18-8 GRAY WING LOCK (WL-G | Americas - 0 in Stock |
|
$0.1558 / $0.2137 | Buy Now |