Part Details for 0191640003 by Molex
Overview of 0191640003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18399-ND
|
DigiKey | CONN RING CIRC 18-22AWG #10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12643 In Stock |
|
$0.3736 / $0.8100 | Buy Now |
DISTI #
0191640003
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box - Bulk (Alt: 0191640003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3631 / $0.4839 | Buy Now |
DISTI #
MOL19164-0003
|
Heilind Electronics | RING PERMA-SEAL (SA-221-10) | Americas - 33678 in Stock |
|
$0.3430 / $0.4336 | Buy Now |
DISTI #
19164-0003
|
TTI | Terminals RING TONGUE STUD 10 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 17332 In Stock |
|
$0.2680 / $0.3770 | Buy Now |
DISTI #
0191640003
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box - Bulk (Alt: 0191640003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3631 / $0.4839 | Buy Now |
DISTI #
0191640003
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 37.1mm 8.1mm Tin Box - Bulk (Alt: 0191640003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3631 / $0.4839 | Buy Now |
DISTI #
MOL19164-0003
|
Interstate Connecting Components | RING PERMA-SEAL (SA-221-10) | 6735 |
|
$0.3430 / $0.4336 | Buy Now |
DISTI #
000000000000695215
|
Sager | Terminals RING-TRM 22-18 #10 H/S RED Min Qty: 1 | 0 |
|
$0.3540 / $0.5309 | Buy Now |
Part Details for 0191640003
0191640003 CAD Models
0191640003 Part Data Attributes
|
0191640003
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640003
Molex
Ring Terminal, 0.96mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0191640003
This table gives cross-reference parts and alternative options found for 0191640003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191640003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA-221-10 | Wire Terminal | Molex | 0191640003 vs SA-221-10 |
19164-0003 | 0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | Molex | 0191640003 vs 19164-0003 |