Part Details for 0191640007 by Molex
Overview of 0191640007 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640007-ND
|
DigiKey | CONN SPADE TERM 18-22AWG #8 RED Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
3677 In Stock |
|
$0.4433 / $0.9700 | Buy Now |
DISTI #
0191640007
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 34.04mm 8.2mm Tin Box - Bulk (Alt: 0191640007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3843 / $0.5119 | Buy Now |
DISTI #
55H4920
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 34.04mm 8.2mm Tin Box - Bulk (Alt: 55H4920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 207 Partner Stock |
|
$0.5140 | Buy Now |
DISTI #
MOL19164-0007
|
Heilind Electronics | SPADE PERMA-SEAL (SA-235-08) | Americas - 1 in Stock |
|
$0.3630 / $0.4458 | Buy Now |
DISTI #
19164-0007
|
TTI | Terminals SPADE TNG STUD 8 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 487 In Stock |
|
$0.3830 / $0.5060 | Buy Now |
DISTI #
0191640007
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 34.04mm 8.2mm Tin Box - Bulk (Alt: 0191640007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3843 / $0.5119 | Buy Now |
DISTI #
55H4920
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 34.04mm 8.2mm Tin Box - Bulk (Alt: 55H4920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 207 Partner Stock |
|
$0.5140 | Buy Now |
DISTI #
0191640007
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 34.04mm 8.2mm Tin Box - Bulk (Alt: 0191640007) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3843 / $0.5119 | Buy Now |
DISTI #
55H4920
|
Avnet Americas | Spade Tongue Terminal 18-22AWG 34.04mm 8.2mm Tin Box - Bulk (Alt: 55H4920) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 207 Partner Stock |
|
$0.5140 | Buy Now |
DISTI #
MOL19164-0007
|
Interstate Connecting Components | SPADE PERMA-SEAL (SA-235-08) | 1 |
|
$0.3630 / $0.4458 | Buy Now |
Part Details for 0191640007
0191640007 CAD Models
0191640007 Part Data Attributes
|
0191640007
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640007
Molex
Ring Terminal, 0.96mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |