Part Details for 0191640013 by Molex
Overview of 0191640013 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191640013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18425-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
65277 In Stock |
|
$0.5304 / $1.0600 | Buy Now |
DISTI #
0191640013
|
Avnet Americas | Splice Terminal 18-22AWG 38.1mm Tin Box - Bulk (Alt: 0191640013) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2898 |
|
$0.4292 | Buy Now |
DISTI #
MOL19164-0013
|
Heilind Electronics | PERMA SEAL BUTT SPLICE SAA-22 18 | Americas - 16035 in Stock63000 On Order |
|
$0.3015 / $0.3811 | Buy Now |
|
Quest Components | 336 |
|
$0.3255 / $1.0850 | Buy Now | |
DISTI #
19164-0013
|
TTI | Terminals BUTT SPLICE 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 14010 In Stock |
|
$0.2990 / $0.3890 | Buy Now |
DISTI #
0191640013
|
Avnet Americas | Splice Terminal 18-22AWG 38.1mm Tin Box - Bulk (Alt: 0191640013) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2898 |
|
$0.4292 | Buy Now |
DISTI #
0191640013
|
Avnet Americas | Splice Terminal 18-22AWG 38.1mm Tin Box - Bulk (Alt: 0191640013) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2898 |
|
$0.4292 | Buy Now |
DISTI #
MOL19164-0013
|
Interstate Connecting Components | PERMA SEAL BUTT SPLICE SAA-22 18 | 267210500 On Order |
|
$0.3015 / $0.3811 | Buy Now |
DISTI #
000000000000695225
|
Sager | Terminals BUTT-SPL 22-18 H/S RED Min Qty: 1 | 690 |
|
$0.2786 / $0.3672 | Buy Now |
DISTI #
0191640013
|
Avnet Asia | Splice Terminal 18-22AWG 38.1mm Tin Box (Alt: 0191640013) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0191640013
0191640013 CAD Models
0191640013 Part Data Attributes
|
0191640013
Molex
Buy Now
|
Compare Parts:
0191640013
Molex
|
Samacsys Manufacturer | Molex |