Part Details for 0191640018 by Molex
Overview of 0191640018 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19842CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15906 In Stock |
|
$0.6434 / $1.4400 | Buy Now |
DISTI #
0191640018
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 41.4mm 9.7mm Tin Tape - Tape and Reel (Alt: 0191640018) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6397 / $0.8526 | Buy Now |
DISTI #
MOL19164-0018
|
Heilind Electronics | 22-18 FEM. COUPLER P/S TAPED SAA-9261T) | Americas - 4125 in Stock |
|
$0.6043 / $0.7070 | Buy Now |
DISTI #
19164-0018
|
TTI | Terminals QD .250X.032 FEMALE 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5940 | Buy Now |
DISTI #
0191640018
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 41.4mm 9.7mm Tin Tape - Tape and Reel (Alt: 0191640018) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6397 / $0.8526 | Buy Now |
DISTI #
0191640018
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 41.4mm 9.7mm Tin Tape - Tape and Reel (Alt: 0191640018) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6397 / $0.8526 | Buy Now |
Part Details for 0191640018
0191640018 CAD Models
0191640018 Part Data Attributes
|
0191640018
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640018
Molex
CONN QC RCPT 18-22AWG 0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |