Part Details for 0191640020 by Molex
Overview of 0191640020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640020-ND
|
DigiKey | CONN RING CIRC 14-16AWG #3/8 Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1992 In Stock |
|
$0.5712 / $1.1400 | Buy Now |
DISTI #
0191640020
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Box - Bulk (Alt: 0191640020) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.6064 | Buy Now |
DISTI #
MOL19164-0020
|
Heilind Electronics | RING PERMA-SEAL (SB-218-38) | Americas - 27132 in Stock |
|
$0.4299 / $0.5434 | Buy Now |
DISTI #
19164-0020
|
TTI | Terminals SB-218-38 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 12470 In Stock |
|
$0.3490 / $0.4090 | Buy Now |
DISTI #
0191640020
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Box - Bulk (Alt: 0191640020) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.6064 | Buy Now |
DISTI #
0191640020
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Box - Bulk (Alt: 0191640020) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.6064 | Buy Now |
DISTI #
MOL19164-0020
|
Interstate Connecting Components | RING PERMA-SEAL (SB-218-38) | 4522 |
|
$0.4299 / $0.5434 | Buy Now |
DISTI #
000000000000695230
|
Sager | Terminals RING PERMA-SEAL (SB-218-38) Min Qty: 1 | 0 |
|
$0.4435 / $0.6653 | Buy Now |
Part Details for 0191640020
0191640020 CAD Models
0191640020 Part Data Attributes
|
0191640020
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640020
Molex
Ring Terminal, 1.94mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.94 mm2 | |
Wire Gauge | 14 AWG |