Part Details for 0191640030 by Molex
Overview of 0191640030 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640030-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
9 In Stock |
|
$0.5126 / $1.0300 | Buy Now |
DISTI #
0191640030
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 36.07mm 10.16mm Tin Box - Bulk (Alt: 0191640030) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4132 / $0.5505 | Buy Now |
DISTI #
MOL19164-0030
|
Heilind Electronics | SPADE PERMA-SEAL (SB-227-10) | Americas - 0 in Stock |
|
$0.3903 / $0.4794 | Buy Now |
DISTI #
19164-0030
|
TTI | Terminals SPADE TNG STUD 10 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 428 In Stock |
|
$0.4600 / $0.8700 | Buy Now |
DISTI #
0191640030
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 36.07mm 10.16mm Tin Box - Bulk (Alt: 0191640030) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4132 / $0.5505 | Buy Now |
DISTI #
0191640030
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 36.07mm 10.16mm Tin Box - Bulk (Alt: 0191640030) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4132 / $0.5505 | Buy Now |
Part Details for 0191640030
0191640030 CAD Models
0191640030 Part Data Attributes
|
0191640030
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640030
Molex
Ring Terminal, 1.94mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.94 mm2 | |
Wire Gauge | 14 AWG |