Part Details for 0191640033 by Molex
Overview of 0191640033 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0191640033-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
49414 In Stock |
|
$0.4125 / $0.6800 | Buy Now |
DISTI #
0191640033
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 36.8mm 8.17mm Tin Box - Bulk (Alt: 0191640033) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3891 / $0.5185 | Buy Now |
DISTI #
MOL19164-0033
|
Heilind Electronics | RING PERMA-SEAL (SB-237-08) | Americas - 7375 in Stock6000 On Order |
|
$0.3676 / $0.4647 | Buy Now |
DISTI #
19164-0033
|
TTI | Terminals RING TNG STUD 8 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 5880 In Stock |
|
$0.4230 | Buy Now |
DISTI #
0191640033
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 36.8mm 8.17mm Tin Box - Bulk (Alt: 0191640033) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3891 / $0.5185 | Buy Now |
DISTI #
0191640033
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 36.8mm 8.17mm Tin Box - Bulk (Alt: 0191640033) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3891 / $0.5185 | Buy Now |
DISTI #
MOL19164-0033
|
Interstate Connecting Components | RING PERMA-SEAL (SB-237-08) | 14751200 On Order |
|
$0.3676 / $0.4647 | Buy Now |
Part Details for 0191640033
0191640033 CAD Models
0191640033 Part Data Attributes
|
0191640033
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640033
Molex
Ring Terminal, 1.94mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.94 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0191640033
This table gives cross-reference parts and alternative options found for 0191640033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0191640033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19164-0033 | Ring Terminal, 2mm2, | Molex | 0191640033 vs 19164-0033 |