Part Details for 0191640038 by Molex
Overview of 0191640038 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0191640038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22977-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
26467 In Stock |
|
$0.4045 / $0.8800 | Buy Now |
DISTI #
0191640038
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 35.6mm 8.86mm Tin - Bulk (Alt: 0191640038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3931 / $0.5239 | Buy Now |
DISTI #
MOL19164-0038
|
Heilind Electronics | RING PERMA-SEAL (SB-239-10) | Americas - 0 in Stock |
|
$0.3714 / $0.4562 | Buy Now |
DISTI #
0191640038
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 35.6mm 8.86mm Tin - Bulk (Alt: 0191640038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3931 / $0.5239 | Buy Now |
DISTI #
0191640038
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 35.6mm 8.86mm Tin - Bulk (Alt: 0191640038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3931 / $0.5239 | Buy Now |
Part Details for 0191640038
0191640038 CAD Models
0191640038 Part Data Attributes
|
0191640038
Molex
Buy Now
Datasheet
|
Compare Parts:
0191640038
Molex
CONN RING CIRC 14-16AWG #10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |