Part Details for 0191640040 by Molex
Overview of 0191640040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191640040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13796-ND
|
DigiKey | CONN TERM PIN 14-16AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11486 In Stock |
|
$0.4712 / $1.0300 | Buy Now |
DISTI #
0191640040
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 36.3mm Electro-Tin Bag - Bulk (Alt: 0191640040) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4580 / $0.6104 | Buy Now |
DISTI #
MOL19164-0040
|
Heilind Electronics | SNAP PLUG PERMA-SEAL (SB-289) | Americas - 17207 in Stock12000 On Order |
|
$0.3934 / $0.4974 | Buy Now |
DISTI #
19164-0040
|
TTI | Terminals SNAP PLUG PERMA SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 27744 In Stock |
|
$0.4120 | Buy Now |
DISTI #
0191640040
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 36.3mm Electro-Tin Bag - Bulk (Alt: 0191640040) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4580 / $0.6104 | Buy Now |
DISTI #
0191640040
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 36.3mm Electro-Tin Bag - Bulk (Alt: 0191640040) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4580 / $0.6104 | Buy Now |
DISTI #
MOL19164-0040
|
Interstate Connecting Components | SNAP PLUG PERMA-SEAL (SB-289) | 34412400 On Order |
|
$0.3934 / $0.4974 | Buy Now |
Part Details for 0191640040
0191640040 CAD Models
0191640040 Part Data Attributes
|
0191640040
Molex
Buy Now
|
Compare Parts:
0191640040
Molex
|
Samacsys Manufacturer | Molex |