Part Details for 0191640043 by Molex
Overview of 0191640043 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0191640043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2964-ND
|
DigiKey | CONN SPLICE 14-16 TO 18-22 AWG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3377 In Stock |
|
$1.1021 / $2.1300 | Buy Now |
DISTI #
0191640043
|
Avnet Americas | Splice Terminal 14-22AWG 38.1mm Tin Bag - Bulk (Alt: 0191640043) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bulk | 125364500 Factory Stock |
|
$0.9236 | Buy Now |
DISTI #
MOL19164-0043
|
Heilind Electronics | PERMA-SEAL STEP DOWN BUTT SPL (SBA-631) | Americas - 34613 in Stock15000 On Order |
|
$0.6551 / $0.8281 | Buy Now |
DISTI #
19164-0043
|
TTI | Terminals BUTT SPLICE TERM 22-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 7500 In Stock |
|
$0.5800 / $1.4900 | Buy Now |
DISTI #
0191640043
|
Avnet Americas | Splice Terminal 14-22AWG 38.1mm Tin Bag - Bulk (Alt: 0191640043) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bulk | 125364500 Factory Stock |
|
$0.9236 | Buy Now |
DISTI #
0191640043
|
Avnet Americas | Splice Terminal 14-22AWG 38.1mm Tin Bag - Bulk (Alt: 0191640043) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Bulk | 125364500 Factory Stock |
|
$0.9236 | Buy Now |
DISTI #
MOL19164-0043
|
Interstate Connecting Components | PERMA-SEAL STEP DOWN BUTT SPL (SBA-631) | 57692500 On Order |
|
$0.6551 / $0.8281 | Buy Now |
DISTI #
0191640043
|
Power and Signal Group | Perma-Seal™ Step Down Butt Splice for 14-16 AWGto 18-22AWG Wire | 500 |
|
$0.6752 | RFQ |
DISTI #
000000000000695246
|
Sager | Terminals SDWN-SPL 14>22 H/S BLU Min Qty: 1 | 2594 |
|
$0.6054 / $0.7980 | Buy Now |